
The BZW04-13B-E3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 14.3V and a maximum operating temperature of 175°C. It features a peak pulse power of 400W and a peak pulse current of 19A. The diode is packaged in a DO-204AL case and is suitable for through-hole mounting.
Vishay BZW04-13B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-13B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
