
The BZW04-154-E3/73 is a unidirectional surge suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a clamping voltage of 246V and a maximum power dissipation of 400W. The device is packaged in a DO-204AL axial package and is suitable for through-hole mounting.
Vishay BZW04-154-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 154V |
| Series | BZW04 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-154-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
