
Unidirectional TVS diode for surge suppression, featuring a 154V reverse standoff voltage and 246V clamping voltage. This component offers a peak pulse power of 400W and a peak pulse current of 1.6A, with a maximum reverse leakage current of 1uA. Designed for through-hole mounting in an axial DO-204AL package, it operates across a temperature range of -55°C to 175°C.
Vishay BZW04-154HE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 246V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-154HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
