
Bidirectional TVS diode for surge suppression, featuring a 15.3V reverse standoff voltage and a 25.2V clamping voltage. This component offers a 16A peak pulse current capability and 400W peak pulse power dissipation. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The DO-204AL package with tin-matte plating ensures reliable performance.
Vishay BZW04-15B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 25.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-15B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
