Vishay BZW04-17B-E3/54 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-17B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.