
Bidirectional TVS Diode for surge suppression. Features a 18.8V reverse standoff voltage and 30.6V clamping voltage. Offers a 13A peak pulse current and 400W peak pulse power. Operates across a -55°C to 175°C temperature range. Packaged in a DO-204AL axial package with tin-matte contact plating, suitable for through-hole mounting.
Vishay BZW04-19BHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-19BHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.