Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, with an 18.8V reverse standoff voltage and 20.9V minimum breakdown voltage. Features a 30.6V clamping voltage and 13A peak pulse current capability. Encased in a DO-204AL package with through-hole mounting and matte tin termination. Operates from -55°C to 175°C, with a maximum reverse leakage current of 1µA. This silicon diode is RoHS compliant and suitable for automotive applications.
Vishay BZW04-19HE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 30.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-19HE3/54 to view detailed technical specifications.
No datasheet is available for this part.