
The BZW04-213-E3/51 transient voltage suppressor is a unidirectional device with a clamping voltage of 344V and peak pulse power of 400W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AL package. The device is RoHS compliant and suitable for use in high-reliability applications.
Vishay BZW04-213-E3/51 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 344V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.5A |
| Operating Supply Voltage | 213V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-213-E3/51 to view detailed technical specifications.
No datasheet is available for this part.