Unidirectional TVS diode with a 213V reverse standoff voltage and 344V clamping voltage. Features a DO-204AL axial package with tin, matte contact plating, suitable for through-hole mounting. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1uA. Delivers 1.2A peak pulse current and 400W peak pulse power.
Vishay BZW04-213-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 344V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 213V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 213V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-213-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.