Bidirectional TVS Diode, 400W peak pulse power, 1.2A peak pulse current. Features a 213V reverse standoff voltage and 344V clamping voltage. Minimum breakdown voltage is 237V with a maximum reverse leakage current of 1µA. Operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AL (DO-41) through-hole plastic package with tin, matte contact plating. RoHS compliant.
Vishay BZW04-213B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 344V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 213V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 213V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-213B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.