
Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 239V reverse standoff voltage and 266V minimum breakdown voltage. This silicon component offers a 384V clamping voltage and 1.1A peak pulse current capability. Designed for through-hole mounting in a DO-204AL (DO-41) plastic package with tin, matte contact plating. Operating temperature range spans from -55°C to 175°C, with a low leakage current of 1µA. RoHS compliant.
Vishay BZW04-239B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 384V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 266V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 239V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 266V |
| Reverse Standoff Voltage | 239V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-239B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.