Bidirectional TVS Diode, 400W Peak Pulse Power, 239V Reverse Standoff Voltage. Features 384V Clamping Voltage, 266V Minimum Breakdown Voltage, and 1.1A Peak Pulse Current. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Through-hole mounting with axial termination in a DO-204AL package. RoHS compliant.
Vishay BZW04-239B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 384V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 266V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 239V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 239V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-239B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.