Bidirectional transient voltage suppressor diode, 400W peak pulse power, 23.1V reverse standoff voltage, and 37.5V clamping voltage. Features a 10.7A peak pulse current, 1uA max reverse leakage current, and 25.7V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range. Packaged in a DO-204AL (DO-41) axial package with tin-matte plating, suitable for through-hole mounting. RoHS compliant.
Vishay BZW04-23B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.7A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-23B-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
