
Unidirectional TVS Diode, 400W peak pulse power dissipation, featuring a 25.6V reverse standoff voltage and 41.5V clamping voltage. This silicon transient suppressor offers a minimum breakdown voltage of 28.5V and a maximum reverse leakage current of 1µA. Designed for through-hole mounting with axial terminations, it operates within a temperature range of -55°C to 175°C. The component is RoHS compliant and packaged in an ammo pack.
Vishay BZW04-26-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 41.5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | BZW04 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-26-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
