The BZW04-26HE3/54 is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum clamping voltage of 41.5V. It is designed to protect against voltage spikes and has a maximum surge current of 9.6A. The device is packaged in a DO-204AL case and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with AEC-Q101 and RoHS standards.
Vishay BZW04-26HE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 41.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.6A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-26HE3/54 to view detailed technical specifications.
No datasheet is available for this part.
