
Vishay BZW04-33B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 53.9V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.4A |
| Mount | Through Hole |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-33B-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
