Unidirectional TVS diode for surge suppression, featuring a 342V reverse standoff voltage and 548V clamping voltage. This through-hole component offers 400W peak pulse power dissipation and a 750mA peak pulse current rating. Operating across a wide temperature range of -55°C to 175°C, it presents a low 1uA reverse leakage current. Packaged in a DO-204AL case, this lead-free, RoHS compliant device is supplied on tape and reel.
Vishay BZW04-342-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 900mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750mA |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-342-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.