Vishay BZW04-342B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 900mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-342B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.