Bidirectional TVS Diode for surge suppression, featuring a 342V reverse standoff voltage and 548V clamping voltage. This component offers a 750mA peak pulse current capability and 400W peak pulse power dissipation. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-204AL package with axial termination and tin-matte contact plating. Mounting is via through-hole, and the product is RoHS compliant.
Vishay BZW04-342B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 548V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 750mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 750mA |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-342B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.