Bidirectional transient voltage suppressor diode, 400W peak pulse power, 40.2V reverse standoff voltage, and 64.8V clamping voltage. Features a minimum breakdown voltage of 44.7V and a maximum reverse leakage current of 1µA. Designed for through-hole mounting with axial termination in a DO-204AL package. Operates across a temperature range of -55°C to 175°C and offers a maximum surge current of 6.2A. RoHS compliant.
Vishay BZW04-40B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-40B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.