Bidirectional TVS Diode for surge suppression. Features 58.1V reverse standoff voltage and 92V clamping voltage. Operates across a wide temperature range from -55°C to 175°C. Handles a peak pulse current of 4.3A and peak pulse power of 400W. DO-204AL package with axial termination, suitable for through-hole mounting.
Vishay BZW04-58BHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 92V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.3A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-58BHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.