
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Features a 10.5V clamping voltage and 38A maximum surge current. This silicon component is housed in a DO-204AL package with axial mounting and tin, matte contact plating. It operates bidirectionally across a temperature range of -55°C to 175°C and is RoHS compliant.
Vishay BZW04-5V8BHE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 10.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-5V8BHE3/54 to view detailed technical specifications.
No datasheet is available for this part.
