
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 64.1V reverse standoff voltage, and 103V clamping voltage. Features a 3.9A peak pulse current rating, 1uA max reverse leakage current, and a minimum breakdown voltage of 71.3V. Operates across a temperature range of -55°C to 175°C. Packaged in a DO-204AL (DO-41) axial package with tin, matte plating, suitable for through-hole mounting. RoHS compliant.
Vishay BZW04-64-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 103V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-64-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.