Bidirectional transient voltage suppressor diode, 400W peak pulse power, 6.4V reverse standoff voltage, and 6.4V operating supply voltage. Features a 7.13V minimum breakdown voltage and 11.3V clamping voltage. Designed for through-hole mounting in a DO-204AL (DO-41) plastic package with tin, matte contact plating. Offers a maximum surge current of 35.4A and operates across a temperature range of -55°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Vishay BZW04-6V4B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 11.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-6V4B-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
