Unidirectional TVS diode with a 7.78V reverse standoff voltage and 13.4V clamping voltage. Features a 30A peak pulse current rating and 400W peak pulse power. Operating temperature range from -55°C to 175°C, housed in a DO-204AL axial package with tin-matte plated contacts. Designed for through-hole mounting.
Vishay BZW04-7V8-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 13.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.78V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-7V8-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.