Vishay BZW04P136HE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 219V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 1.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 136V |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW04P136HE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.