Vishay BZW04P19B-E3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 30.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 13A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04P19B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.