The BZW404-136/51 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 136V and a minimum breakdown voltage of 152V. It has a maximum non-repetitive peak reverse power dissipation of 400mW and a maximum power dissipation of 1W. The diode is packaged in a 2-pin DO-204AL axial leaded package with a terminal position of axial. It has a JEDEC package code of DO-204AL and a pin count of 2.
Vishay BZW404-136/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZW404-136/51 to view detailed technical specifications.
No datasheet is available for this part.