The BZW404-136B/73 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 136V and a maximum non-repetitive peak reverse power dissipation of 400mW. It features a DO-204AL package with an axial terminal position. The diode is suitable for transient voltage suppression applications. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Vishay BZW404-136B/73 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZW404-136B/73 to view detailed technical specifications.
No datasheet is available for this part.