The BZX384B15-G3-08 is a Zener diode from Vishay with a Zener voltage of 15V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 30 ohms. The diode is packaged in a SOD-323-2 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Vishay BZX384B15-G3-08 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000141oz |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B15-G3-08 to view detailed technical specifications.
No datasheet is available for this part.