
The Zener Diode 8.2V 2% 200mW SOD-323-2 Surface Mount from Vishay is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The device is packaged in a SOD-323-2 package and is RoHS compliant. The impedance of the diode is 15R and it has a tolerance of 2%. The device is available in quantities of 3000 and is packaged in tape and reel.
Vishay BZX384B8V2-E3-08 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000152oz |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B8V2-E3-08 to view detailed technical specifications.
No datasheet is available for this part.