
The BZX384B9V1-E3-18 is a surface mount zener diode with a zener voltage of 9.1V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 15R. The device is packaged in a SOD-323-2 case and is available in quantities of 10,000 on tape and reel. The BZX384B9V1-E3-18 is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Vishay BZX384B9V1-E3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000152oz |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B9V1-E3-18 to view detailed technical specifications.
No datasheet is available for this part.