
The BZX384C33-V-GS18 Zener Diode from Vishay is a surface mount device with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a voltage tolerance of 5%. The device is RoHS compliant and available in quantities of 10,000 units per reel.
Vishay BZX384C33-V-GS18 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384C33-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.