Vishay BZX384C5V1-V-GS18 technical specifications.
| Height | 1.05mm |
| Impedance | 60R |
| Length | 1.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Weight | 0.001164oz |
| Width | 1.5mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384C5V1-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.