The BZX384C9V1-V-GS18 is a surface mount zener diode from Vishay with a zener voltage of 9.05V and a voltage tolerance of 5%. It has a maximum power dissipation of 200mW and an impedance of 15 ohms. The diode operates within a temperature range of -65°C to 150°C. It is available in a tape and reel packaging with 10,000 units per package.
Vishay BZX384C9V1-V-GS18 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.05V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384C9V1-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.