Vishay BZX55A15-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 30R |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 1% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55A15-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.