The BZX55B56-TAP is a Zener diode from Vishay with a Zener voltage of 56V and a tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum operating temperature of 175°C. The diode is packaged in a DO-35 package and is mounted through a hole. It is compliant with AEC-Q101 and RoHS standards.
Vishay BZX55B56-TAP technical specifications.
| Package/Case | DO-35 |
| Impedance | 135R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55B56-TAP to view detailed technical specifications.
No datasheet is available for this part.
