Vishay BZX55C14-TAP technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 30000 |
| Power Dissipation | 500mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX55C14-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
