
The BZX55C2V4-TR is a Zener diode from Vishay with a Zener voltage of 2.4V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 85 ohms. The diode is packaged in a DO-35 package and is mounted through a hole. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Vishay BZX55C2V4-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 85R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C2V4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
