Vishay BZX55C2V7-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 85R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX55C2V7-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
