Vishay BZX55C6V8-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Current | 250mA |
| ESD Protection | No |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C6V8-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
