Vishay BZX584C20-V-G-08 technical specifications.
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX584C20-V-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
