Vishay BZX584C3V302VGS08 technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX584C3V302VGS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.