
Vishay BZX84B10-E3-08 technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Width | 1.43mm |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84B10-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
