
The BZX84B8V2-E3-08 is a surface mount zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 300mW and a zener voltage of 8.2V with a tolerance of 5%. The diode has a maximum reverse leakage current of 700nA and an impedance of 15R. It is RoHS compliant and meets AEC-Q101 standards.
Vishay BZX84B8V2-E3-08 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84B8V2-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
