Vishay BZX84C15 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage | 15V |
| Voltage Tolerance | 5% |
| Zener Voltage | 14.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX84C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.