The BZX84C20-HE3-08 is a surface mount SOT-23 zener diode with a zener voltage of 20V and a tolerance of 5%. It has a maximum power dissipation of 300mW and can operate over a temperature range of -55°C to 150°C. This diode is compliant with AEC-Q101 and is packaged in a tape and reel format with 3000 units per reel.
Vishay BZX84C20-HE3-08 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C20-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.
