
Vishay BZX84C4V7-VGS08 technical specifications.
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Height | 1.05mm |
| Impedance | 80R |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Width | 1.43mm |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C4V7-VGS08 to view detailed technical specifications.
No datasheet is available for this part.
