
Vishay BZX84C5V1-V-GS18 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Impedance | 60R |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.43mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX84C5V1-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.