Vishay BZX84C5V6 technical specifications.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZX84C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
